Voltcraft BL-10L Digital light Meter

Voltcraft BL-10L Digital light Meter

VOLTCRAFT
Order Code:

51-5208

Brand: VOLTCRAFT MPN: BL-10 L EAN-13: 4016138634891

Discontinued


The Voltcraft BL-10L light meter has been designed to measure the intensity of illumination and the incidence of light on a certain surface area. The measurement is carried out via a silicon photo diode.

The readings can be displayed in lux (lx) or foot-candle (fc), as required. Moreover, the maximum readings for a particular measurement process can be shown. With the help of the integrated IR-filter only the visible range of the light spectrum is included in the measurement. The BL-10 is powered by a 9V battery.


  • Compact light intensity meter
  • MAX-hold
  • Measurement rate 2.5/s
  • Measured value display in lux (lm/m²) or foot candle (lm/ft²)
  • Illuminated display
  • Light sensor with IR-spectral filter
  • Supplied with Voltcraft BL-10, 9V battery and user manual

This product is not suitable for commercial uses.


Data Logging Function No
Measurement Range 0 to 40000lx

Order Code: 65-2937

MPN: VC-8314265

VOLTCRAFT
Extended range
Price per unit Ex VAT
1+
£13.67
1 in stock, despatched same dayBack-order availability date - 26/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C