Site: Industry
Currency: GBP    
VOLTCRAFT DVM-230GN DC Digital Panel Meter

VOLTCRAFT DVM-230GN DC Digital Panel Meter

VOLTCRAFT
Standard range
Order Code:

51-5390

Brand: VOLTCRAFT MPN: DVM230GN EAN-13: 4016138724639
Qty Unit Price (Ex VAT)
1+ £13.77
Price per unit Ex VAT
33 in Stock, despatched in 4 days

The Volcraft DVM-230GN DC Digital Voltmeter Module is a panel meter for installation in power supplies, lab equipment, control panels, etc. DIN dimension 48 x 24mm and 10mm digit height. Includes a LED backlight for dark conditions, with an additional current consumption of about 50mA. Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: Electrical connection via solder tabs.


  • Input resistance 100MO
  • Green colour
  • Display range 0-1999
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Power Supply 9V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C