Site: Industry
Currency: GBP    
VOLTCRAFT VC-31 Multi Tester

VOLTCRAFT VC-31 Multi Tester

VOLTCRAFT
Extended range
Order Code:

51-5917

Brand: VOLTCRAFT MPN: VC-31 EAN-13: 4016138520088
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit Ex VAT
226 available to back orderBack-order availability date - 15/04/2025

The Voltcraft VC-31 Multi-Tester is a combination of continuity tester, voltage tester for direct and alternating voltages up to 400V and a simple tester for fault-current protective switch (FI).

The removable belt clip with magnetic holder and robust ABS housing with rubber protection makes this the ideal tester for electrical installations and shouldn't be missing from any tool bag.

Measurements are made even easier with the ability to attach test leads to the back side of the VC-31. The indication is done audibly via a buzzer as well as visually via an LED. The continuity, direct and alternating voltages can be differentiated through the tone pitch and frequency of the buzzer.


  • Continuity test and conduction test
  • AC/DC voltage test up to 400V
  • DC-Polarity test from 1.5 to 400V DC
  • RCD/FI-Test up to 40mA
  • Phase test
  • Display: LED
Type Electronic multi tester
AC Voltage 1.5 to 400V
DC Voltage 1.5 to 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C