Qty | Unit Price (Ex VAT) |
---|---|
1+ | £52.48 |
Use this Voltcraft VC-539 current clamp meter to measure electrical values up to CAT III 600 V in compliance with EN 61010-1. Please see the technical specification for the measurement functions/ranges. Current is measured using a magnetic current clamp sensor, all other measurements are conducted using the included safety test leads. The product has a backlit LCD display with 4000 counts, automatic range selection and a HOLD function to freeze the displayed measurement. The product is supplied with 2 x AAA batteries.
Type | Clamp meter |
---|---|
AC Current Max. | 4000A |
AC Voltage Max. | 600V |
DC Voltage Max. | 600V |
Display Type | Digital |
Jaw Capacity | 12mm |
To use this facility please Sign In.
Sign In