Easter opening times here
Voltcraft VC-56 2 Pin Voltage tester

Voltcraft VC-56 2 Pin Voltage tester

VOLTCRAFT
Order Code:

51-5903

Brand: VOLTCRAFT MPN: VC-56
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


This twin pole voltage tester serves to indicate direct and alternating voltages of between 6 and 690V. The voltages are shown numerically or in the form of a bar graph display. The negative polarity of the measured voltage is displayed.

The voltage tester conforms to the standard for twin-pole voltage testers (EN 61243-3) and protection type IP64 (spray water and dust protection), and can be used outside and in humid or rainy conditions.

The VC-56 model also has an audio visual continuity tester, background lighting, an integrated LED measuring point lamp and a single pole phase tester function.


  • CAT III 690V
  • Continuity/rotary field and polarity test
  • With LED-torch
  • DC and AC voltage tests (LCD)
  • Polarity check (LCD)
  • Impedance selection by suppressing stray voltages
  • Visual and audible continuity test
  • Rotating field test
  • One-pole phase test
  • Automatic Power Off
  • Supplied with Voltcraft VC-56 voltage tester, 2x AAA batteries and instructions for use

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C