Easter opening times here
VOLTCRAFT VC-830 Digital Multimeter

VOLTCRAFT VC-830 Digital Multimeter

VOLTCRAFT
Order Code:

51-5706

Brand: VOLTCRAFT MPN: VC830 EAN-13: 4016138597837

Discontinued


The Voltcraft VC-830 Digital Multimeter is a sturdy, reliable, practical piece of equipment that is safe for the user.

This professional multimeter has a patented casing construction that allows it to be opened for changing the battery and the fuses, only when the device has been disconnected from all measuring leads. The integrated TLD®-function (test lead detection) warns if the measurement lines are connected incorrectly.

At input voltages of > 30V, a warning symbol appears in the display. The unique safety concept is rounded off by a sturdy casing with sprayed soft-rubber protection, the 1000V high-power fuses with a separation power of 30kA, as well as the impedance switchover, reducing the input resistance upon pressing a button to avoid incorrect measurements through stray voltage. An optical electronic interface is included with this device, that can be used for measurement in the over-voltage category CAT IV 600V and CAT III 1000V approved and tested as per EN-61010 standards.


  • CAT IV 600V
  • 6000 counts
  • Auto range
  • Middle value-Measuring (AVG)
  • Battery, test leads and user manual all included
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Count 6000
Frequency Max. 0.01GHz
No. of Digits N/A
Resistance Max 60000000Ω

Order Code: 51-5161

MPN: MS-2

VOLTCRAFT
Standard range
Price per unit Ex VAT
1+
£8.20
242 in stock, despatched same dayAdditional quantity lead time 9 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C