Site: Industry
Currency: GBP    
WAGO 2 Conductor Through and Disconnect DIN Rail Terminal Blocks

WAGO 2 Conductor Through and Disconnect DIN Rail Terminal Blocks

WAGO Brand: WAGO
  • AWG max.: 10
  • AWG min.: 20
  • Connection: Pull spring
  • Connector features: + test option
  • Content: 1 pc(s)
  • Dimensions, width: 8mm
  • Max. cross section (flexible): 6mm²
  • Max. cross section (inflexible): 10mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 1
  • Nominal current: 30 A
  • Number of pins: 2
  • Pins per row: 2


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C