Site: Industry
Currency: GBP    
WAGO 2006-8661 Test Pt. 2 Conductor Through Terminal Block Grey AWG 20-8

Image Representative of Range

WAGO 2006-8661 Test Pt. 2 Conductor Through Terminal Block Grey AWG 20-8

WAGO
Standard range
Order Code:

58-6737

Brand: WAGO MPN: 2006-8661
Qty Unit Price (Ex VAT)
12+ £2.95
Price per unit Ex VAT
Order in multiples of 12
16 in Stock, despatched in 7 days

WAGO 2006-8661 Test Point 2 conductor Through, DIN rail mount terminal block, colour - grey. For wire sizes AWG 20-8. Pack size 1.
  • Function: L
  • AWG max.: 10
  • AWG min.: 20
  • Additional product details: TOPJOB S 2-L-Base Terminal Grey
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + test option
  • Connector type (category): Base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 8mm
  • Manufacturer part No.: 2006-8661
  • Max. cross section (flexible): 6mm²
  • Max. cross section (inflexible): 10mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 1
  • Nominal current: 30 A
  • Number of pins: 2
  • Pins per row: 2
  • Type (manufacturer type): TOPJOB S 2-L-Base Terminal GREY
Current Rating 30A
No.of Ways 2
Termination Push-in Cage clamp
Type Terminal Block
Voltage Rating 1000V
Width 15mm
Wire Gauge 10mm²
Wire Gauge (AWG) 20 to 8AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C