WAGO 2001 1421/1000-413 4 Conductor Red LED Terminal Block Grey

WAGO 2001 1421/1000-413 4 Conductor Red LED Terminal Block Grey

WAGO
Extended range
Order Code:

50-3634

Brand: WAGO MPN: 2001-1421/1000-413 EAN-13: 4045454537630
Qty Unit Price (Ex VAT)
100+ £4.12
300+ £3.89
Price per unit Ex VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 4.2mm Grey Circuit II is a 4-conductor LED terminal block with red LED DC 24V.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2001-1421/1000-413
  • CAGE CLAMP®S Connection
  • 33 x 4.2 x 70mm (H x W x D)
Current Rating 0.025A
No.of Ways 4
Termination Push-in Cage clamp
Type Component Terminal block
Voltage Rating 24V
Width 4.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C