Easter opening times here
WAGO 2001-554 4-pole 4.2mm Connector Strip Grey AWG 22-14

WAGO 2001-554 4-pole 4.2mm Connector Strip Grey AWG 22-14

WAGO
Standard range
Order Code:

58-6379

Brand: WAGO MPN: 2001-554 EAN-13: 4045454178260
Qty Unit Price (Ex VAT)
25+ £6.32
Price per unit Ex VAT
Order in multiples of 25
1 in stock, despatched in 5 working days

WAGO 2001-554 4-pole 4.2mm, DIN rail mount connector strip, colour - grey. For wire sizes AWG 22-14. Pack size 25.
  • AWG max.: 14
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Punch-down block
  • Content: 25 pc(s)
  • Dimensions, length: 16.8mm
  • Dimensions, width: 4.2mm
  • Manufacturer part No.: 2001-554
  • Max. cross section (flexible): 2.5mm²
  • Max. cross section (inflexible): 1.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 4
  • Nominal current: 18 A
  • Nominal voltage: 500 V
  • Number of pins: 4
  • Pins per row: 1
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2001-554
  • Weight: 8.608g
Current Rating 18A
No.of Ways 4
Pitch 4.2mm
Termination Push-in Cage clamp
Type Modular Connector Strip
Voltage Rating 500V
Width 16.8mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C