Site: Industry
Currency: GBP    
WAGO 2002-1421/1000-434 4 Conductor Red LED Terminal Block Grey

WAGO 2002-1421/1000-434 4 Conductor Red LED Terminal Block Grey

WAGO
Standard range
Order Code:

50-3644

Brand: WAGO MPN: 2002-1421/1000-434 EAN-13: 4045454537708
Qty Unit Price (Ex VAT)
100+ £4.42
300+ £4.22
Price per unit Ex VAT
Order in multiples of 100
5 in Stock, despatched in 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm Grey Circuit I is a 4-conductor LED terminal block with red LED DC 24V.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2002-1421/1000-434
  • CAGE CLAMP®S Connection
  • 33 x 5.2 x 70mm (H x W x D)
Current Rating 0.025A
No.of Ways 4
Termination Push-in Cage clamp
Type Component Terminal block
Voltage Rating 24V
Width 5.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C