Easter opening times here
WAGO 2002-2201 L/L Double Deck Through/Through Terminal Block Grey

WAGO 2002-2201 L/L Double Deck Through/Through Terminal Block Grey

WAGO
Standard range
Order Code:

50-7221

Brand: WAGO MPN: 2002-2201 EAN-13: 4044918753517
Qty Unit Price (Ex VAT)
5+ £1.63
50+ £1.57
100+ £1.56
Price per unit Ex VAT
Order in multiples of 5
45 in stock, despatched same dayFurther 19,496 despatched in 5 working days

This double deck through/through L/L terminal block from WAGO, without marker carrier, is suitable for Ex e II applications. It uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Grey colour
  • Height 51.7mm
  • Depth 69.7mm
  • Width 5.2mm
  • Manufacturer's part 2002-2201
Current Rating 24A
Termination Push-in Cage clamp
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C