Site: Industry
Currency: GBP    
WAGO 2006-1671/1000-848 24V Ground Conductor Disconnect Terminal Block Grey

WAGO 2006-1671/1000-848 24V Ground Conductor Disconnect Terminal Block Grey

WAGO
Standard range
Order Code:

50-8573

Brand: WAGO MPN: 2006-1671/1000-848 EAN-13: 4045454789848
Qty Unit Price (Ex VAT)
12+ £25.09
96+ £23.91
Price per unit Ex VAT
Order in multiples of 12
389 in Stock, despatched in 7 days

A 24V ground conductor disconnect terminal block with testing facility from the WAGO 2006 series.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Wire size 20 to 8 AWG
  • Grey colour
  • Orange disconnect link
  • Front-entry wiring
  • Height 36.8mm
  • Depth 96.3mm
  • Width 15mm
  • Nominal current: 30A
  • Nominal voltage: 500V
  • Manufacturer's part 2006-1671/1000-848
Current Rating 30A
No.of Ways 2
Termination Push-in Cage clamp
Wire Gauge 8AWG

Order Code: 50-8572

MPN: 2006-1692

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£0.702
62 in Stock, despatched in 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C