Site: Industry
Currency: GBP    
WAGO 2006-1681 Mini Blade Fuse 2 Conductor Terminal Block Grey

WAGO 2006-1681 Mini Blade Fuse 2 Conductor Terminal Block Grey

WAGO
Extended range
Order Code:

50-8579

Brand: WAGO MPN: 2006-1681 EAN-13: 4050821181729
Qty Unit Price (Ex VAT)
25+ £4.11
Price per unit Ex VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

A 2-conductor fused terminal block with testing facility from the WAGO 2006 series suitable for mini automotive blade-style fuses.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Without blown fuse indication
  • Wire size 20 to 8 AWG
  • Grey colour
  • Front-entry wiring
  • Height 32.9mm
  • Depth 96.3mm
  • Width 7.5mm
  • Nominal current: 25A
  • Nominal voltage: 500V
  • Manufacturer's part 2006-1681
Current Rating 25A
No.of Ways 2
Termination Push-in Cage clamp
Wire Gauge 10AWG

Order Code: 50-8572

MPN: 2006-1692

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£0.702
62 in Stock, despatched in 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C