Site: Industry
Currency: GBP    
WAGO 2006-7192 1mm End and Internal Plate for 2002/2006/2016-7100 Series Orange

WAGO 2006-7192 1mm End and Internal Plate for 2002/2006/2016-7100 Series Orange

WAGO
Standard range
Order Code:

58-7187

Brand: WAGO MPN: 2006-7192 EAN-13: 4044918989848
Qty Unit Price (Ex VAT)
25+ £0.323
100+ £0.304
Price per unit Ex VAT
Order in multiples of 25
29 in Stock, despatched in 7 days

Orange 1mm end and intermediate plate from WAGO suitable for use with 2002/2006/2016-7100 series.
  • Height 38mm
  • Depth 60mm
  • Manufacturer's part 2006-7192
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C