Qty | Unit Price (Ex VAT) |
---|---|
25+ | £0.240 |
Snap-on group marker carrier from WAGO suitable for use with TOPJOB® jumper slots.
Current Rating | N/A |
---|---|
Termination | N/A |
Wire Gauge | N/A |
Body Style | N/A |
Colour | Grey |
Mounting Type | DIN rail |
Number of Ways | N/A |
To use this facility please Sign In.
Sign In