Easter opening times here
WAGO 222-500 Mounting carrier for 2, 3, and 5 Wire Compact Splicing Connectors

WAGO 222-500 Mounting carrier for 2, 3, and 5 Wire Compact Splicing Connectors

WAGO
Standard range
Order Code:

21-5765

Brand: WAGO MPN: 222-500 EAN-13: 4045454714765
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.734
50+ £0.702
100+ £0.627
Price per unit Ex VAT
Order in multiples of 5
12 in stock, despatched same dayFurther 1,351 despatched in 5 working days

The 222 Series from WAGO

Mounting carrier; 222 Series; for DIN-35 rail mounting/screw mounting; orange

Designed to enable DIN-35 rail or screw mounting of 222 series 2, 3 and 5-conductor Classic splicing connectors.


  • Colour: Orange
  • Insulating material: Polyamide P66
  • Strain relief plate available
  • DIN-rail adapter available
  • Height: 66mm
  • Width: 22mm
  • Depth: 26mm (from upper edge of DIN-rail)
  • Manufacturer's part 222-500
Type Mounting carrier
Colour Orange
Flammability rating UL94, V0
Mounting Type DIN-35 rail / Screw
Series 222

Order Code: 59-0145

MPN: 222-510

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+
£0.500
77 in stock, despatched in 5 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C