WAGO 222-510 Angled DIN-rail Adaptor with 222-500 Mounting Carrier Grey

Standard range
Order Code:

59-0145

Brand: WAGO MPN: 222-510 EAN-13: 4045454714802
Qty Unit Price (Ex VAT)
50+ £0.500
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
98 in Stock, despatched in 7 days

Angled DIN-rail adaptor from WAGO, with mounting carrier, suitable for DIN-35 rail mounting.


  • Colour: grey
  • Width 18.5mm
  • Height 21.5mm
  • Depth 42mm
  • Manufacturer's part 222-510
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Number of Ways N/A
Series 222

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot