WAGO 2231-108/037-000 Female Locking Levers 8P Pitch 5mm Push-button Pk25

WAGO 2231-108/037-000 Female Locking Levers 8P Pitch 5mm Push-button Pk25

WAGO
Order Code:

57-1378

Brand: WAGO MPN: 2231-108/037-000 EAN-13: 4045454877378

Discontinued



    • Number of Poles: 8
    • Pitch 5mm
    • AWG size: 12
    • Colour: Grey
    • Contact material: Copper alloy
    • Dimensions, length: 15mm
    • Dimensions, width: 56.7mm
    • Number of contacts: 8
    • Stripping length: 11mm
    • Type (manufacturer type): 2231-108/037-000
    • Weight: 14.53g
    • Pack Size: 25
    Pitch 5mm
    Number of Ways 8
    Type Female locking levers pushbutton

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C