Site: Industry
Currency: GBP    
WAGO 2231-212/031-000 Female Flanged 12P Pitch 7.5mm Push-button Pk10

WAGO 2231-212/031-000 Female Flanged 12P Pitch 7.5mm Push-button Pk10

WAGO
Order Code:

57-1336

Brand: WAGO MPN: 2231-212/031-000 EAN-13: 4045454810320

Discontinued



    • Number of Poles: 12
    • Pitch 7.5mm
    • AWG size: 12
    • Colour: Grey
    • Contact material: Copper alloy
    • Dimensions, length: 15mm
    • Dimensions, width: 102.3mm
    • Number of contacts: 12
    • Stripping length: 11mm
    • Type (manufacturer type): 2231-212/031-000
    • Weight: 24.75g
    • Pack Size: 10
    Pitch 7.5mm
    Number of Ways 12
    Type Female flanged pushbutton

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C