Site: Industry
Currency: GBP    
WAGO 232-250/005-000/039-000 Female MCS-MIDI 20P 5mm Straight0

WAGO 232-250/005-000/039-000 Female MCS-MIDI 20P 5mm Straight0

WAGO
Extended range
Order Code:

57-3703

Brand: WAGO MPN: 232-250/005-000/039-000 EAN-13: 4044918572057
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
10+ £9.83
Price per unit Ex VAT
Order in multiples of 10
Available to back orderBack order, lead time 7 days


  • Additional product details: FEM.CONN.R/ANGLE LOCK DEVICE 20-POLE
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 115.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CONN.R/ANGLE LOCK DEVICE 20-POLE
  • Weight: 20.51g
Pitch 5mm
Number of Ways 20
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C