Easter opening times here
WAGO 232-842/005-000 Female MCS-MIDI 12P 7.5mm Angled Solder Long Pins Pk25

WAGO 232-842/005-000 Female MCS-MIDI 12P 7.5mm Angled Solder Long Pins Pk25

WAGO
Order Code:

57-3910

Brand: WAGO MPN: 232-842/005-000 EAN-13: 4044918572323

Discontinued



    • Additional product details: FEDERL.ABGEW.EINLÖT.LANG 7,5MM 12POL
    • Colour: Grey
    • Contact material: Cathode copper
    • Grid pitch: 7.5mm
    • Type (manufacturer type): FEDERL.ABGEW.EINLÖT.LANG 7,5MM 12POL
    Pitch 7.5mm
    Number of Ways 12
    Type MCS-MIDI

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C