Site: Industry
Currency: GBP    
WAGO 281-657/999-950 6mm 4-cond. Gnd T-blk. ATEX Ex-e II Grn-yel AWG 24-12

WAGO 281-657/999-950 6mm 4-cond. Gnd T-blk. ATEX Ex-e II Grn-yel AWG 24-12

WAGO
Standard range
Order Code:

58-8734

Brand: WAGO MPN: 281-657/999-950 EAN-13: 4044918512619
Qty Unit Price (Ex VAT)
50+ £6.27
Price per unit Ex VAT
Order in multiples of 50
21 in Stock, despatched in 7 days

WAGO 281-657/999-950 6mm wide. 4-conductor Terminal Block ATEX Ex-e II Colour Green-yellow. For wire sizes AWG 24-12. Pack size 50.
  • Manufacturer part No. 281-657/999-950
  • ATEX Ex-e II
  • Nominal current 26A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 24
  • Max. cross section 4mm²
  • Min. cross section 0.2mm²
  • Colour Green-yellow
  • Contents 50pk
  • Dimensions, length 6mm
  • Dimensions, width 6mm
  • Dimensions, height 29mm
  • Weight 16.975g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C