Site: Industry
Currency: GBP    
WAGO 284-682 10mm 3-conductor Through Terminal Block Orange AWG 24-8

WAGO 284-682 10mm 3-conductor Through Terminal Block Orange AWG 24-8

WAGO
Standard range
Order Code:

58-8543

Brand: WAGO MPN: 284-682 EAN-13: 4044918447454
Qty Unit Price (Ex VAT)
25+ £4.43
Price per unit Ex VAT
Order in multiples of 25
39 in Stock, despatched in 7 days

WAGO 284-682 10mm wide. 3-conductor Through Terminal Block Colour Orange. For wire sizes AWG 24-8. Pack size 25.
  • Manufacturer part No. 284-682
  • Nominal voltage 800V
  • Nominal current 57A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 8
  • AWG min. 24
  • Max. cross section 10mm²
  • Min. cross section 0.2mm²
  • Colour Orange
  • Contents 25pk
  • Dimensions, width 10mm
  • Dimensions, height 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C