Site: Industry
Currency: GBP    
WAGO 733-105 PCB Spring Connector 2.5mm 4A 5 Pole Female

WAGO 733-105 PCB Spring Connector 2.5mm 4A 5 Pole Female

WAGO
Standard range
Order Code:

57-3955

Brand: WAGO MPN: 733-105 EAN-13: 4044918294034
Qty Unit Price (Ex VAT)
100+ £5.14
Price per unit Ex VAT
Order in multiples of 100
235 in Stock, despatched in 7 days

Female PCB spring connector with 5 poles from the MCS MICRO range by WAGO.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via CAGE CLAMP® actuation
  • 100% protected against mismating
  • Codable
  • Pitch 2.5mm
  • Current rating 4A
  • Colour: light grey
  • Number of poles 5
  • Number of potentials 5
  • Height 11.8mm
  • Width 14.6mm
  • Depth 17.1mm
  • Manufacturer's part 713-105
Current Rating 4A
Pitch 2.5mm
Wire Gauge 20AWG
Body Style Horizontal
Mounting PCB
Number of Ways 5
Series 733
Termination Spring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C