WAGO 734-108/037-000/033-000 Female MCS-MINI 8P 3.5mm Locking Pk50

WAGO 734-108/037-000/033-000 Female MCS-MINI 8P 3.5mm Locking Pk50

WAGO
Order Code:

57-2681

Brand: WAGO MPN: 734-108/037-000/033-000 EAN-13: 4044918495080

Discontinued



    • Additional product details: FEDERL.-CC 3,5MM 8-POL.FS/VERRIEGEL.
    • Colour: Light grey
    • Contact material: Copper alloy
    • Grid pitch: 3.5mm
    • Type (manufacturer type): FEDERL.-CC 3,5MM 8-POL.FS/VERRIEGEL.
    Pitch 3.5mm
    Number of Ways 8
    Type MCS-MINI

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C