Site: Industry
Currency: GBP    
WAGO 857-359 24-230V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module

WAGO 857-359 24-230V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module

WAGO
Standard range
Order Code:

52-2928

Brand: WAGO MPN: 857-359 EAN-13: 4050821856689
Qty Unit Price (Ex VAT)
1+ £29.50
5+ £28.37
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

This WAGO 857-359 24-230V AC/DC 6A SPDT-CO Relay Module is fitted with a Yellow LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Type Interface Relay Module
Coil Voltage (AC) 230V
Coil Voltage (DC) 24V
Contact Configuration SPDT-CO
Height 94mm
Length 81mm
Mounting Type DIN rail
Operating Temperature -25 to +70°C
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 250VA
Weight 30.9g
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C