Site: Industry
Currency: GBP    
WAGO Series 222 2-Wire Spring Connector 300V 32A Grey/Orange Pack of 50

WAGO Series 222 2-Wire Spring Connector 300V 32A Grey/Orange Pack of 50

WAGO
Standard range
Order Code:

50-0032

Brand: WAGO MPN: 222-412-50 EAN-13: 4050821346470
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit Ex VAT
1,381 in Stock, despatched in 4 days

The WAGO Series 222 2-Wire Spring Connector 300V 32A Grey/Orange (Pack of 50) is the easiest way to connect and disconnect cables and wires. Simply open the orange-coloured operating lever until it clicks into place, insert the lead, and place the lever back into the start position. This connector is highly reliable, ensuring connection every time.


  • Number of ways: 2
  • Nominal current 32A
  • Simple and flexibile connection
  • Reduces wiring time
  • Re-usable - disconnect and re-connect
  • Connector can accept solid, stranded and flexible conductors - no tools required
  • Cross-section Stranded 0.08 to 4 p.m. mm², single-core-2.5mm²
  • Supplied in pack of 50

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C