We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A range of WAGO 787 Series Single Phase Switched-Mode Power Supplies, suitable for both parallel and series operations.
The PSUs are designed with safety and precision in mind, with an electrically isolated and adjustable output voltage ranges.
Built in optical indication also enables you to check the status of your PSU at a glance using the Green LED status indicators.
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | Dimensions | Input Voltage | Output Current | Output Voltage | Weight | Mounting Type | No. of outputs |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | Dimensions | Input Voltage | Output Current | Output Voltage | Weight | Mounting Type | No. of outputs | ||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 59 x 54 x 89mm | 100 to 240V | 2A | 10.5 - 18V | 180g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 59 x 54 x 89mm | 100 to 240V | 1.3A | 22.8 - 26.4V | 180g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 59 x 72 x 89mm | 100 to 240V | 4A | 10.5 - 15.5V | 255g | DIN-35 rail | 1 | ||||||
![]() |
| 2 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 59 x 72 x 89mm | 100 to 240V | 2.5A | 22.8 - 26.4V | 255g | DIN-35 rail | 1 | ||||||
![]() |
| 2,221 in stock, despatched in 5 working days |
| Switched-Mode Power supply | 59 x 72 x 89mm | 100 to 240V | 2.5A | 15 - 28V | 264g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 59 x 72 x 89mm | 100 to 240V | 5.5A | 4.5 - 8.5V | 240g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 55 x 18 x 90mm | 100 to 240V | 0.5A | 24V | 63g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 56 x 54 x 90mm | 100 to 240V | 2.5A | 10 - 14V | 319g | DIN-35 rail | 1 | ||||||
![]() |
| 5,556 in stock, despatched in 5 working days |
| Switched-Mode Power supply | 56 x 54 x 90mm | 100 to 240V | 1.3A | 22 - 26V | 239g | DIN-35 rail | 1 | ||||||
![]() |
|
| Switched-Mode Power supply | 56 x 72 x 90mm | 100 to 240V | 5A | 10 - 14V | 63g | DIN-35 rail | 1 | |||||||
![]() |
| 5,875 in stock, despatched in 5 working days |
| Switched-Mode Power supply | 56 x 72 x 90mm | 100 to 240V | 2.5A | 22 - 26V | 288g | DIN-35 rail | 1 | ||||||
![]() |
| 2,511 in stock, despatched in 5 working days |
| Switched-Mode Power supply | 56 x 108 x 90mm | 100 to 240V | 4.2A | 22 - 26V | 457g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 56 x 108 x 90mm | 100 to 240V | 8A | 10 - 14V | 423g | DIN-35 rail | 1 | ||||||
![]() |
| 1,032 in stock, despatched in 5 working days |
| Switched-Mode Power supply | 56 x 144 x 90mm | 100 to 240V | 6A | 22 - 27V | 510g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 99 x 30 x 90mm | 100 to 240V | 2A | 10 - 14V | 250g | DIN-35 rail | 1 | ||||||
![]() |
| 2,904 in stock, despatched in 5 working days |
| Switched-Mode Power supply | 99 x 30 x 90mm | 100 to 240V | 1.25A | 22 - 26V | 257g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 99 x 40 x 90mm | 100 to 240V | 2.5A | 22 - 26V | 300g | DIN-35 rail | 1 | ||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 7 days |
| Switched-Mode Power supply | 99 x 60 x 130mm | 100 to 240V | 8A | 10 - 14V | 520g | DIN-35 rail | 1 | ||||||
![]() |
| 7,631 in stock, despatched in 5 working days |
| Switched-Mode Power supply | 99 x 60 x 130mm | 100 to 240V | 5A | 22V | 550g | DIN-35 rail | 1 | ||||||
![]() |
|
| Switched-Mode Power supply | 99 x 70 x 165mm | 100 to 240V | 10A | 22 - 26V | 840g | DIN-35 rail | 1 | |||||||
![]() |
| 1 in stock, despatched same dayAdditional quantity lead time 9 days |
| Power supply | 62 x 36 x 90mm | 110 - 240V | 1.25A | 24V | 120g | DIN-35 rail | 1 |