Qty | Unit Price (Ex VAT) |
---|---|
1+ | £51.72 |
5+ | £49.73 |
This WAGO 787-1701 Eco Single Phase 12VDC 2.0A Switched-Mode Power Supply is suitable for both parallel and series operations.
The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 10-14V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.
The unit is also encapsulated, making it ideal for use in control cabinets.
Type | Switched-Mode Power supply |
---|---|
Dimensions | 99 x 30 x 90mm |
Input Voltage | 100 to 240V |
Mounting Type | DIN-35 rail |
No. of outputs | 1 |
Output Current | 2A |
Output voltage | 10 - 14V |
Weight | 250g |
To use this facility please Sign In.
Sign In