These WAGO WINSTA® MIDI Cord Sets, Open End Plug/Socket, 771Series, Black are connection wires, 3-pole, Coding A made of PVC conductor condensed strand 9mm.
50-8532 | |
---|---|
Cable diameter | 3 x 1.5mm² |
Colour | Black |
Conductor length | 1m |
Manufacturer part no. | 771-9993/206-101 |
Material | PVC |
Number of pins | 3 |
Specification | Connector |
50-8533 | |
Cable diameter | 3 x 1.5mm² |
Colour | Black |
Conductor length | 2m |
Manufacturer part no. | 771-9993/206-201 |
Material | PVC |
Number of pins | 3 |
Specification | Connector |
50-8534 | |
Cable diameter | 3 x 1.5mm² |
Colour | Black |
Conductor length | 6m |
Manufacturer part no. | 771-9993/206-601 |
Material | PVC |
Number of pins | 3 |
Specification | Connector |
50-8535 | |
Cable diameter | 3 x 1.5mm² |
Colour | Black |
Conductor length | 1m |
Manufacturer part no. | 771-9993/106-101 |
Material | PVC |
Number of pins | 3 |
Specification | Socket |
50-8536 | |
Cable diameter | 3 x 1.5mm² |
Colour | Black |
Conductor length | 2m |
Manufacturer part no. | 771-9993/106-201 |
Material | PVC |
Number of pins | 3 |
Specification | Socket |