Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.39 |
The WAGO WINSTA® MIDI Cord Set, Open End Socket, 771Series, Black 1m is a connection wire, 3-pole, Coding A made of PVC conductor condensed strand 9mm.
Connection | Receptacle |
---|---|
Number of pins | 3 |
Number of Rows | 1 |
Orientation | Straight |
Pitch | N/A |
Type | Mains cable assembly |
To use this facility please Sign In.
Sign In