Christmas Opening Hours and Delivery Dates here

Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Bit-Saving Flux-Cored Solder

Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Bit-Saving Flux-Cored Solder is a high-purity solder containing a precise amount of copper which helps to extend the life of copper soldering iron bits.

  • Contains low-odour, optional-clean, activated rosin flux
  • Flux residues may be safely left on the assembly without cleaning as per BS5625
  • Solder content: 50% tin, 1.4% copper, 48.6% lead
  • Melting range: 183°C to 215°C
  • Supplied on 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

Description Image Product Buy Pricing (Ex VAT) Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type
Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Solder Wire 18SWG 1.22mm 500g
Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Solder Wire 18SWG 1.22mm 500g
Standard range
Order code: 85-6240
MPN: RA 2% 18SWG NO.1

13 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £35.47
5+ £33.52
10+ £31.05
Price per unit Ex VAT
1.2mm 18 Rosin Leaded 183°C Sn50Pb48.6Cu1.4 Wire
Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Solder Wire 22SWG 0.711mm 500g
Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Solder Wire 22SWG 0.711mm 500g
Standard range
Order code: 85-6242
MPN: RA 2% 22SWG NO.1

5 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £56.53
5+ £51.93
10+ £47.38
Price per unit Ex VAT
0.7mm 22 Rosin Leaded 183°C Sn50Pb48.6Cu1.4 Wire
Order codeMftrs Part No.
85-6240RA 2% 18SWG NO.118SWG 500g solder
85-6242RA 2% 22SWG NO.122SWG 500g solder


Trustpilot