Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Solder Wire 18SWG 1.22mm 500g

Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Solder Wire 18SWG 1.22mm 500g

Warton Metals
Standard range
Order Code:

85-6240

Brand: Warton Metals MPN: RA 2% 18SWG NO.1
  • RoHS Non Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View Full Product Range (2) 
Qty Unit Price (Ex VAT)
1+ £35.47
5+ £33.52
10+ £31.05
20+ £30.33
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 5 weeks

Warton Metals Autosol RA Alloy No. 1 Fast Flow 2% Bit-Saving Flux-Cored Solder is a high-purity solder containing a precise amount of copper which helps to extend the life of copper soldering iron bits.


  • 18swg (1.22mm)
  • Contains low-odour, optional-clean, activated rosin flux
  • Flux residues may be safely left on the assembly without cleaning as per BS5625
  • Solder content: 50% tin, 1.4% copper, 48.6% lead
  • Melting range: 183 to 215°C
  • Supplied on 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type Rosin
Leaded / Lead-Free Leaded
Melting Temperature 183°C
Solder Alloy Sn50Pb48.6Cu1.4
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

Order Code: 85-6242

MPN: RA 2% 22SWG NO.1

Warton Metals
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£56.53 £51.93 £47.38
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C