Warton Metals DF1 Rosin Activated Dipping Flux is a unique blend of rosins and activators dissolved in an alcohol solution. It also leaves a hard, protective, non-corrosive insulating residue on soldered joints.
- Excellent solderability on copper, nickel, silver, gold, tin and soldered surfaces
- Removes surface oxides
- Prevents oxide formation during soldering
- Supplied in 500ml bottles Warton Metals type DF1
Dispensing Method | Bottle |
Flux Type | Rosin |
Volume | 500ml |
Weight | 500g |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In