Site: Industry
Currency: GBP    
WCED WPKPME12/LB PME loss unit with 40A MCB SPD Load Balance IP65

WCED WPKPME12/LB PME loss unit with 40A MCB SPD Load Balance IP65

WCED
Standard range
Order Code:

13-9592

Brand: WCED MPN: WPKPME12/LB
Qty Unit Price (Ex VAT)
1+ £139.40
Price per unit Ex VAT
2 in stock, despatched same dayAdditional 2 due on 15/04/2025

The WCED WPKPME12/LB PME is an Electric Vehicle distribution board that will completely disconnect all phases and earth if a PME fault is detected. It provides customers with a safer and compliant electric vehicle charging solution.

There is no need for an earth rod if this distribution board is used. It is suitable for EV chargers with integral DC leakage protection but no PME fault detection.

1) Within 4 seconds in the event of an under-voltage of less than 207V or an over-voltage of more than 253V Live, Neutral & Earth will be isolated.

2) Following an under-voltage isolation, will automatically reset when normal operating range is restored.

3) Following an over-voltage isolation, on the grounds of safety, will need to press the "RED" button to reset the device.


Rated Current:40A
Rated Voltage:230V AC
Frequency:50/60Hz
Rated Conditional Short Circuit:16kA
Main Device:MCB
Additional Devices:SPD
Operation:207V~253V (4 Seconds)
Degree Of Protection:IP65
Height:259mm
Width:298mm
Depth:140mm
Ambient Temperature (C):-25+55
Storage Temperature (C):-35+55
Material :Polycarbonate & ABS (Flame Retardant)
Standard:BSEN61439-3, BS 7671
Compliance:UKCA, CE
Build Type Pre-configured connection centre
Current Rating 40A
IP rating IP65 (Outdoor)
Load Curtailment Yes
Main Incoming Supply Single-phase (230V)
MCB Included Yes
RCBO Included No
SPD Included Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C