The Weidmüller 1476300000 ferrules are partially insulated, designed for use with 0.5 mm² wires, and come in a pack of 100. These white ferrules are ideal for ensuring secure and reliable electrical connections. They are commonly used in electrical installations and wiring projects to improve connection quality and protect against fraying.
AWG max. | 20 |
Cross section per core | 0.5mm² |
Cross-section x Length | 0.5 mm² x 8 mm |
Factory colour | White |
Insulation type | Partially insulated |
Length | 14mm |
Manufacturer part # | 1476300000 |
Misc Attribute | H0,5/14D W SP |
RoHS-compliant | Yes |
Sleeve length | 8mm |
Type | Ferrule |
---|
To use this facility please Sign In.
Sign In