The Weidmüller 1476330000 Ferrule is made for crimping 1.5 mm² wires and is partially insulated in black. It comes in a pack of 100 pieces, ideal for ensuring secure electrical connections. These ferrules are typically used in electrical installations and control panel assembly.
AWG max. | 16 |
Cross section per core | 1.5mm² |
Cross-section x Length | 1.5 mm² x 8 mm |
Factory colour | Black |
Insulation type | Partially insulated |
Length | 14mm |
Manufacturer part # | 1476330000 |
Misc Attribute | H1,5/14D SW SP |
RoHS-compliant | Yes |
Sleeve length | 8mm |
Type | Ferrule |
---|
To use this facility please Sign In.
Sign In