Site: Industry
Currency: GBP    
Weidmüller 1992870000 RJ45 Connector 1pc reliable network connection

Weidmüller 1992870000 RJ45 Connector 1pc reliable network connection

Weidmuller
Extended range
Order Code:

08-2560

Brand: Weidmuller MPN: 1992870000
Qty Unit Price (Ex VAT)
1+ £16.03
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Weidmüller RJ45 connector, part number 1992870000, is designed by Weidmüller for robust network connections. This connector features a 90-degree angled housing, making it ideal for compact installations. It is typically used in industrial and telecommunications applications for reliable data transmission.
Connection Insulation piercing connector
Connection side A RJ45
Contact surface Ni/Au
IP rating IP20
Manufacturer part # 1992870000
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute IE-PS-RJ45-FH-90-A-1.6
Type RJ45 connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C