Weidmüller manufactures the 2681560000 sensor/actuator connector, designed as an M12 plug with five pins. This component serves as a reliable connection solution in automation and control applications. It is commonly used to connect sensors and actuators, ensuring precise and secure signal transmission.
Cable Ø (max.) | 8mm |
Cable Ø range | 4 - 8 mm |
Cable Ø up to | 4mm |
Connection | Push-in connector |
Connection side A | M12 |
Connector type | Plug |
Contact surface | Nickel plated and gold plated |
IP rating | IP67 |
Manufacturer part # | 2681560000 |
max. cross section | 0.75mm² |
Min. cross section | 0.14mm² |
Misc Attribute | SAISP-5A-4/8-M12 |
No. of pins | 5 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 60V |
RoHS-compliant | Yes |
Thread type connection side | M12 |
Type | Sensor/actuator connector |
---|
To use this facility please Sign In.
Sign In