Site: Industry
Currency: GBP    
Weidmüller 473460001-500 dekafix Terminal markers white 500pcs polyamide

Weidmüller 473460001-500 dekafix Terminal markers white 500pcs polyamide

Weidmuller
Standard range
Order Code:

08-2640

Brand: Weidmuller MPN: 473460001-500
Qty Unit Price (Ex VAT)
1+ £29.46
Price per unit Ex VAT
450 in Stock, despatched in 4 days

Weidmüller's terminal identifier, model 473460001-500, is a white marking solution packaged with 500 pieces. This product is ideal for labelling serial and switchboard terminals, ensuring clear and organised continuity in electrical applications. It is often used in industrial settings for accurate identification and efficient system management.
Dim (L x W x H) 5 x 5 x 84 mm
Factory colour White
Height 84mm
Industrial packaging Yes
Length 5mm
Manufacturer part # 473460001-500
Misc Attribute 1 DEK 5 FW 1-50
Misc Attribute 2 DEK 5FW 1-50
RoHS-compliant Yes
Type Terminal identifier
Weight 0.05g
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C