Weidmüller's 473460051-500 Terminal Identifier features a white finish and comes in a pack of 500 pieces. These identifiers are used primarily for labelling serial and switchboard terminals to ensure continuity in electrical wiring systems. Ideal for industrial applications, they help maintain organisation and clarity in switchboards and production setups.
Dim | (L x W x H) 5 x 5 x 82 mm |
Factory colour | White |
Height | 82mm |
Industrial packaging | Yes |
Length | 5mm |
Manufacturer part # | 473460051-500 |
Misc Attribute 1 | DEK 5 FW 51-100 |
Misc Attribute 2 | DEK 5FW 51-100 |
RoHS-compliant | Yes |
Type | Terminal identifier |
Weight | 0.05g |
Width | 5mm |
---|
To use this facility please Sign In.
Sign In