Site: Industry
Currency: GBP    
Weidmüller 8897120000 RCIKITP 24VAC 1CO LED

Weidmüller 8897120000 RCIKITP 24VAC 1CO LED

Weidmuller
Standard range
Order Code:

51-0039

Brand: Weidmuller MPN: 8897120000-1 EAN-13: 2050001049544
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit Ex VAT
6 in Stock, despatched in 4 days

Featuring a 24V AC SPDT-CO power relay this relay module has high switching capacity and stable plug-in connections. The push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay module is ideal for use in industrial applications.

The modular system as supplied comprises: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, marker.
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Coil identification
Coil Current 31.6mA
Coil Resistance 350Ω
Coil Voltage (DC) 24V AC
Contact Configuration SPDT-CO
Height 98mm
Length 70mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 30A
Switching Power 4000VA
Switching Voltage Max (AC) 240V AC
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C