The Weidmüller 9019160000 Ferrule is a 2.5 mm² blue insulated crimp terminal supplied in packs of 500. It ensures secure and reliable electrical connections by preventing wire strands from fraying. Ideal for use in electrical installations and control cabinets.
AWG max. | 14 |
Contact material | Copper silver plated |
Cross section per core | 2.5mm² |
Cross-section x Length | 2.5 mm² x 8 mm |
Factory colour | Blue |
Insulation material | Polypropylene (PP) |
Manufacturer part # | 9019160000 |
Misc Attribute | 9019160000 |
RoHS-compliant | Yes |
Sleeve length | 8mm |
Type | Ferrule |
---|
To use this facility please Sign In.
Sign In