Site: Industry
Currency: GBP    
Weller FT91000006 Pocket Filter F7 Laser Line 400V

Weller FT91000006 Pocket Filter F7 Laser Line 400V

Weller
Extended range
Order Code:

85-5890

Brand: Weller MPN: FT91000006 EAN-13: 4003019431847
Qty Unit Price (Ex VAT)
1+ £184.50
Price per unit Ex VAT
Available to back orderBack-order availability date - 15/04/2025

A pocket filter F7 for the Weller Laser Line 400V laser fume filter extraction system.


  • Surface area 2.5m²
  • Model: Pocket filter F7 2,5 m2 LL 400 V
  • Weller type: FT91000006
Type Replacement filter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C