Site: Industry
Currency: GBP    
Weller FT91012699N Zero Smog EL Fume Extractor Kit 1

Weller FT91012699N Zero Smog EL Fume Extractor Kit 1

Weller
Extended range
Order Code:

85-5793

Brand: Weller MPN: FT91012699N EAN-13: 4003019437610
Qty Unit Price (Ex VAT)
1+ £542.18
Price per unit Ex VAT
Available to back orderBack-order availability date - 29/04/2025

The WellerFT Zero-Smog 2 produces more suction force than its predecessor and is powerful enough to remove all types of fumes from the work bench. It can produce 190m³/h suction volume and offers a high extraction power of 3000Pa even with a used filter in place.

The performance increase is provided by a high-quality, reliable, long-life, maintenance-free brushless EC blower. In combination with flexible and adjustable 'Easy-Click 60' arms, the Zero Smog 2 unit is the ideal solution for smaller, cost-conscious soldering applications for 1 to 2 work benches.


  • Portable fume extraction unit with 1x extraction hose and funnel nozzle
  • Designed for placing under or next to bench-top
  • Quick and simple installation with 'Easy-Click' System
  • Economic unit purifies air for 1 to 2 workplaces
  • Large EPA E12 filter surface of 2.4m² For long filter lifetime
  • Main filter with EPA E12 efficiency of 99.5% at MPPS
  • Activated carbon filter to remove additional gaseous pollutants
  • Easy filter change
  • Supplied complete with:
    • Flexible extraction arm OF15, 1.5m, Ø60mm
    • Funnel nozzle ALFA (225 x 100mm)
    • Fixing clamp
  • Replacement filters, additional extraction arms and parts are available separately
  • Weller type Zero-Smog 2 EL Kit 1, FT91012699


Type Fume extraction system

Order Code: 85-5778

MPN: T0058762701

Weller
Standard range
Price per unit Ex VAT
1+
£133.45
£119.16
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 85-5780

MPN: T0058762703

Weller
Extended range
Price per unit Ex VAT
1+
£42.99
£40.59
Available to back orderBack-order availability date - 29/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, July 31, 2019 | Question by: Rapid Customer | Product code: 85-5793
Q. Is this suitable for extracting dust and flammable vapours from spray paint using aerosols
A. Hi Mary, thank you for your question. The filters can handle dust and gas particles. Weller do offer an upgraded filter (85-6007) which will handle gas particles better.
Wednesday, June 12, 2019 | Question by: Rapid Customer | Product code: 85-5793
Q. Is this equipment suitable for the extraction of fumes generated by resistance spot welding?
A. Hi Tony, thank you for your question. This would be suitable for this application, the filters would build up quicker than just standard soldering.
Monday, May 13, 2019 | Question by: Rapid Customer | Product code: 85-5793
Q. Is this piece of equipment suitable for welding benches
A. Hi Mark, thank you for your question. This can be used for welding benches, the unit can be stored under the desk with the scoop mounted on the bench.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C