Weller T0051303199N Tip Activator Lead Free Sn97Cu3 0.8oz

Weller T0051303199N Tip Activator Lead Free Sn97Cu3 0.8oz

Weller
Standard range
Order Code:

85-6170

Brand: Weller MPN: T0051303199N UPC-12: 037103365811
Qty Was Unit Price (Ex VAT)
1+ £9.35   £8.88
Price per unit Ex VAT
56 in stock, despatched same dayAdditional quantity lead time 7 days

The Weller T0051303199N Tip Activator is ideal for restoring the performance of oxidized soldering iron tips. Simply rub the heated tip on the activator and agitate to remove contaminants and restore the tin coating.


  • Cleans hot tips
  • Regenerates oxidized tips
  • Environmentally safe
  • Contains no halides, lead, rosin or residues
  • Regular use prolongs tip life
  • Supplied in 23g (0.8oz.) tins
  • Weller type T0051303199N
Type Tinner / cleaner
Weight 23g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C