Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £446.89 | £425.87 |
The Weller WT 1010 set consists of a WT 1, 90W power supply unit, a WTP 90 90W soldering iron and a WSR 200 safety rest.
Type | Soldering Station |
---|---|
Analogue / Digital | Digital |
Iron Model(s) | WTP 90 |
Iron Voltage | 24V |
No. of outputs | 1 |
Power Output | 90W |
Temperature Max | 550°C |
Temperature Min | 50°C |
To use this facility please Sign In.
Sign In