Site: Industry
Currency: GBP    
Weller T0053441399N WT 1013 Set With WT 1 PSU / WP 80 Iron / WSR 201 Safety Rest

Weller T0053441399N WT 1013 Set With WT 1 PSU / WP 80 Iron / WSR 201 Safety Rest

Weller
Standard range
Order Code:

85-4916

Brand: Weller MPN: T0053441399N EAN-13: 4003019438440
  • RoHS Compliant
  • Country of Origin: Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £358.40
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Weller WT 1013 set consists of a WT 1, 90W power supply unit, a WP 80 80W soldering iron and a WSR 201 safety rest.


  • For full details of the WT 1 power supply unit see 85-4910
  • For full details of the WP 80 soldering iron 85-5388
  • For full details of the WSR 200 safety rest see 85-4924
  • Weller type WT 1013

Click here to see the compatibility chart.
Type Soldering Station
Analogue / Digital Digital
Iron Model(s) WP 80
Iron Voltage 24V
No. of outputs 1
Power Output 80W
Temperature Max 450°C
Temperature Min 50°C

Order Code: 85-4922

MPN: T0058768734N

Weller
Extended range
Price per unit Ex VAT
1+
£7.26
Available to back orderBack-order availability date - 29/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C