Weller WP3EU Piezo Butane Gas Soldering Set

Order Code:

85-5752

Brand: Weller MPN: WP3EU EAN-13: 4003019116287

Discontinued


A butane gas operated soldering iron set for all kinds of cordless applications.


  • Soldering tip: up to 450°C
  • Hot air nozzle: up to 450°C
  • Open flame: up to 1300°C
  • Operating time 30 min. (80 % fuel)
  • Piezo electronic automatic ignition system
  • Gas capacity 7.5ml
    Set includes:
  • Soldering iron with 3 functions: soldering, hot air and open flame
  • 3 soldering tips, hot knife and heat-shrinking tip
  • Lead-free solder
  • Cleaning sponge
  • Sturdy storage and transport box
  • Supplied without gas canister
  • Weller type WP3EU
Type Gas soldering iron
Operating Temperature Max. 450°C

Questions

*Question functionality currently disabled
Friday, February 15, 2013 | Question by: Rapid Customer | Product code: 85-5752
Q. Dear Sir, Can you kindly tell me if it is possible to provide the hot air nozzle spares for the WP3. Thanks Mark Carabott Damato
A. Hi Mark. Thank you for your question. We do offer 2 spare hot air nozzles: 85-5724 and 85-1112.

Trustpilot